3PCV-04-006

TE Connectivity
571-414376462
3PCV-04-006

Mfr.:

Description:
Barrier Terminal Blocks 3PCV-04-006=733004600

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.796
Expected 6/29/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
2,86 € 28,60 €
2,50 € 62,50 €
2,28 € 114,00 €
2,10 € 210,00 €
1,95 € 487,50 €
1,73 € 692,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
6.35 mm
10 A
300 V
30 AWG
16 AWG
Tri-Barrier Strip
1 Row
Through Hole
Black
#3 Series Tri-Barrier
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.5 in
Housing Material: Thermoplastic
Length: 0.75 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 400
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.55 in
Part # Aliases: 4-1437646-2
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.