3PCV-02-006

TE Connectivity
571-314376463
3PCV-02-006

Mfr.:

Description:
Barrier Terminal Blocks 3PCV-02-006=3PCV ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.498

Stock:
5.498 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,71 € 17,10 €
1,60 € 40,00 €
1,48 € 74,00 €
1,36 € 136,00 €
1,22 € 305,00 €
1,14 € 570,00 €
1,06 € 1.060,00 €
1,02 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
6.35 mm
10 A
300 V
30 AWG
16 AWG
Tri-Barrier Strip
1 Row
Through Hole
Black
#3 Series Tri-Barrier
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.5 in
Housing Material: Thermoplastic
Length: 0.25 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.55 in
Part # Aliases: 3-1437646-3
Unit Weight: 2,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99