390111-1

TE Connectivity
571-3901111
390111-1

Mfr.:

Description:
DIMM Connectors SKT SGRAM 3.7MM HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,28 € 10,28 €
8,74 € 87,40 €
8,20 € 205,00 €
7,80 € 390,00 €
7,08 € 708,00 €
7,01 € 1.402,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
144 Position
0.8 mm
Gold
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Plastic
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 200
Subcategory: Memory Connectors & Sockets
Unit Weight: 5,013 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.