368135-1

TE Connectivity
571-368135-1
368135-1

Mfr.:

Description:
Automotive Connectors 040/070 HYB 22P PLUG HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,801 € 8,01 €
0,715 € 17,88 €
0,665 € 66,50 €
0,632 € 176,96 €
0,593 € 332,08 €
0,543 € 608,16 €
0,522 € 1.315,44 €
0,509 € 2.565,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
22 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
16 AWG
Natural
.040/.070 MULTILOCK
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 9 A to 19 A
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 36.1 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.2 mm
Factory Pack Quantity: 140
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Type: Plug Housing
Width: 28 mm
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 7,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

.040/.070 Hybrid MULTILOCK Connectors

TE Connectivity's (TE) .040/.070 MULTILOCK Series is a hybrid system that incorporates both the .040 and .070 Series. The system has connectors for use with a mixture of .040 terminals for signal circuits and .070 terminals for power circuits. TE MULTILOCK connectors offer a versatile variation in a number of positions ranging from 26 to 76, and the contacts are available with pre-tinned or gold plating.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.