3657HC04M1R5T

TE Connectivity
571-3657HC04M1R5T
3657HC04M1R5T

Mfr.:

Description:
Power Inductors - SMD 3657HC 1004 1R5 20% T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,129 € 1,29 €
0,107 € 10,70 €
0,088 € 88,00 €
Full Reel (Order in multiples of 3000)
0,08 € 240,00 €
0,072 € 432,00 €
0,069 € 621,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - SMD
High Current
1004 (2512 metric)
Shielded
1.5 uH
20 %
72 mOhms
3.8 A
- 40 C
+ 125 C
60 MHz
Standard
2.5 mm
1.2 mm
1 mm
3657
Reel
Cut Tape
Application: DC/DC Converter, Smart Phone and Tablet
Brand: TE Connectivity
Case Code - in: 1004
Case Code - mm: 2512
Core Type: Wire Wound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: 8-2176797-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 3657 Wirewound SMD Power Inductors

TE Connectivity's (TE) Holsworthy Type 3657 Wirewound SMD Power Inductors are engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. These TE power inductors are designed with a magnetically shielded structure, offering enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity. The Type 3657 series offers an inductance range of 0.1µH to 4.7µH and a saturation current range of 1.8A to 12.2A. Applications include smartphones/tablets, thin-type power supply modules, and DC-DC converters.