330024

TE Connectivity
571-330024
330024

Mfr.:

Description:
RF Adapters - In Series BULKHEAD JACK JK-JK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 6/3/2026
400
Expected 6/15/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,89 € 63,89 €
55,90 € 559,00 €
47,53 € 950,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
BNC
Jack (Female)
Jack (Female)
50 Ohms
Bulkhead
Nickel
Silver
Bulk
Brand: TE Connectivity
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 24,494 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.