330021

TE Connectivity
571-330021
330021

Mfr.:

Description:
Terminals VINYL 22-16AWG .825

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.507

Stock:
5.507 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,309 € 3,09 €
0,276 € 6,90 €
0,263 € 26,30 €
0,235 € 58,75 €
0,223 € 223,00 €
0,206 € 618,00 €
0,20 € 1.000,00 €
0,189 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Closed End
Crimp
Female
Insulated
22 AWG
16 AWG
Cable Mount / Free Hanging
Clear
Tin
Steel
330
Bulk
Brand: TE Connectivity
Insulation Material: Vinyl
Length: 20.96 mm
Material: Steel
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V, 1 kV
Unit Weight: 284 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.