33-012A

655-33-012A
33-012A

Mfr.:

Description:
Fuse Holder Accessories Circuit Protection

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fuse Holder Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
W58
Replacement Discs
Disc, Push to Reset
Circuit Breakers, W58
Brand: TE Connectivity
Features: Outside diameter 0.937 in, black-etched letters
Height: 0.013 in
Mounting Style: Panel
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Part # Aliases: 7-1393159-3
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY