328730

TE Connectivity
571-328730
328730

Mfr.:

Description:
Terminals NYLON 22-10 AWG .720

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.885

Stock:
13.885 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,488 € 4,88 €
0,392 € 9,80 €
0,352 € 35,20 €
0,299 € 74,75 €
0,261 € 261,00 €
0,254 € 508,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,41 €
Min:
1500

Similar Product

TE Connectivity 53915-2
TE Connectivity
Terminals CLOSED END 22-10 CLR

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Closed End
Crimp
Insulated
22 AWG
10 AWG
Cable Mount / Free Hanging
Clear
Tin
Copper
328
Bulk
Brand: TE Connectivity
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Voltage Rating: 300 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.