325-LM

TE Connectivity
650-325LM
325-LM

Mfr.:

Description:
Labels & Industrial Warning Signs 279.4/215.9 SLVR LBL PRICED PER LABEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 800   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 6.056,00 €
7,40 € 7.400,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Die-Cut
Polyester
Silver
279.4 mm
215.9 mm
Brand: TE Connectivity
Description/Function: Metalized, 1 label per sheet, 10 sheets per package, for use with both ink jet and laser printers
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Product Type: Labels
Size: 215.9 mm x 279.4 mm
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 958144-000
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917390000
USHTS:
3917390050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.