321519

TE Connectivity
571-321519
321519

Mfr.:

Description:
Terminals VINYL 22-10AWG 1.125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.976

Stock:
4.976
Can Dispatch Immediately
On Order:
10.000
Expected 6/15/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,338 € 3,38 €
0,302 € 7,55 €
0,288 € 28,80 €
0,257 € 64,25 €
0,238 € 238,00 €
0,224 € 672,00 €
0,213 € 1.065,00 €
0,203 € 2.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,59 €
Min:
1500

Similar Product

TE Connectivity 2-321519-2
TE Connectivity
Terminals CE 22-10

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Closed End
Crimp
Female
Insulated
22 AWG
10 AWG
Cable Mount / Free Hanging
Purple
Tin
Copper
321
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Length: 31.75 mm
Material: Polyvinyl Chloride (PVC)
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Unit Weight: 1,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.