316086-1

TE Connectivity
571-316086-1
316086-1

Mfr.:

Description:
Rack & Panel Connectors 2.5SIG DLOCK CAP HSG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,215 € 2,15 €
0,193 € 4,83 €
0,183 € 18,30 €
0,163 € 40,75 €
0,135 € 135,00 €
0,123 € 369,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
2 Position
Through Hole
Brass
Gold
M
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1000
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY