3-928776-2

TE Connectivity
571-3-928776-2
3-928776-2

Mfr.:

Description:
Headers & Wire Housings MOD2 STIFT M A-PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.554

Stock:
57.554 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,13 € 1,30 €
0,11 € 11,00 €
0,099 € 24,75 €
0,094 € 94,00 €
0,089 € 222,50 €
0,071 € 355,00 €
0,064 € 640,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
1 Position
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 3 A
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50000
Subcategory: Headers & Wire Housings
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99