3-794615-6

TE Connectivity
571-3-794615-6
3-794615-6

Mfr.:

Description:
Pin & Socket Connectors 6P MICRO MNL PLUG HSG PNLMT DBL RW V0G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,46 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
6 Position
2 Row
Pin (Male)
3 mm
Crimp
Free Hanging
Nylon 6.6
250 VAC/DC
5 A
Brand: TE Connectivity
Contact Type: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.