3-5353652-6

TE Connectivity
571-3-5353652-6
3-5353652-6

Mfr.:

Description:
Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.268

Stock:
1.268 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,51 € 41,51 €
39,07 € 390,70 €
37,20 € 669,60 €
31,43 € 1.697,22 €
30,63 € 3.308,04 €
29,21 € 7.360,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
440 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
500 mA
50 VAC
- 40 C
+ 85 C
Gold
Copper Alloy
Thermoplastic (TP)
5353652
Tray
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 18
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.