3-292207-5

TE Connectivity
571-3-292207-5
3-292207-5

Mfr.:

Description:
Headers & Wire Housings MINI CT SGL DIP V 15P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.985

Stock:
9.985 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9985 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,648 € 6,48 €
0,579 € 14,48 €
0,551 € 55,10 €
0,517 € 129,25 €
0,486 € 291,60 €
0,462 € 554,40 €
0,433 € 1.299,00 €
0,427 € 2.305,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
15 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
1.2 mm (0.047 in)
3 mm (0.118 in)
Wire-to-Board
- 30 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Unit Weight: 725 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99