3-2416049-9

TE Connectivity
655-3-2416049-9
3-2416049-9

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches PBES22 40 LED 12V AC/DC 10mA NO NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,60 € 930,00 €

Similar Product

TE Connectivity PBES22L203R
TE Connectivity
Emergency Stop Switches / E-Stop Switches PBES22 40 LED 12V AC/DC 10mA NO NO

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Illuminated
LED
3PST
10 A
120 VAC
Panel Mount
Solder Lug
IP20, IP65
Actuator: Rectangular
Actuator Length: 33 mm
Actuator Material: Polyamide (PA)
Actuator Style: Top
Brand: TE Connectivity
Color: Red
Contact Plating: Gold
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: PBES22
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.