3-2416049-5

TE Connectivity
655-3-2416049-5
3-2416049-5

Mfr.:

Description:
Pushbutton Switches PBES22 40 LED 110V AC/DC 1.4mA NO NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,24 € 812,00 €
16,06 € 1.606,00 €
15,37 € 7.685,00 €
1.000 Quote

Similar Product

TE Connectivity PBES22L11HR
TE Connectivity
Emergency Stop Switches / E-Stop Switches PBES22 40 LED 110V AC/DC 1.4mA NO NC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
PBES22
Standard Switches
Illuminated
Panel Mount
LED
Round
10 A
120 VAC
IP20, IP65
Solder Lug
Gold
Actuator Length: 33 mm
Actuator Material: Polyamide (PA)
Actuator Style: Top
Brand: TE Connectivity
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

PBES22 push-button 22mm Emergency Stop Switches

TE Connectivity's (TE) Alcoswitch PBES22 push-button 22mm Emergency Stop Switches feature illuminated and non-illuminated switches with a 22mm mounting hole. When mounted, the switches offer an IP65 rating for the front panel and an IP20 rating for the contact block. TE / Alcoswitch PBES22 push-button 22mm emergency stop switches equip contact blocks with screw terminals, which allow fast and virtually tool-free termination. The switches operate within a 24V to 380V rated voltage range and a -25°C to +70°C temperature range. The PBES22 series switches are UL-, CE-, and TUV-approved and ideal for industrial applications.