3-2408780-2

TE Connectivity
571-3-2408780-2
3-2408780-2

Mfr.:

Description:
Headers & Wire Housings Plug HSG 2P WHT HCI 6.2 Pitch Outer Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,257 € 2,57 €
0,23 € 5,75 €
0,218 € 21,80 €
0,193 € 57,90 €
0,182 € 218,40 €
0,172 € 464,40 €
0,17 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
2 Position
6.2 mm (0.244 in)
Cable Mount / Free Hanging
Crimp
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 9V V-0
Housing Gender: Plug
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

4mm & 6.2mm HCI Connector Systems

TE Connectivity's 4mm and 6.2mm High Current Interconnect (HCI) Connector Systems are wire-to-wire and wire-to-board Connector systems with high electric current capacity, of up to 20A. These Connector systems feature flexible design, straight PCB mounting, and square-peg technology. The HCI Connector systems are ideal for business and retail equipment, industrial and appliances.