3-2071630-2

TE Connectivity
571-3-2071630-2
3-2071630-2

Mfr.:

Description:
Contactors - Electromechanical ECPN800BHBADB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,43 € 510,43 €
343,29 € 3.089,61 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
SPST (1 Form A), SPST (1 Form X)
24 VDC
2 A, 800 A
DC Type
1.5 kVDC
ECPN800B
Brand: TE Connectivity
Coil Current: 416 mA
Coil Termination: Wire
Contact Termination: Screw
Height: 107.9 mm
IP Rating: IP00
Length: 104 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Number of Phases: 1
Number of Poles: 1
Product: Contactor
Product Type: Electromechanical Contactors
Factory Pack Quantity: 9
Subcategory: Contactors
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535900089
USHTS:
8535908060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECPN & ECPS High-Voltage DC Contactors

TE Connectivity's (TE) ECPN and ECPS High-Voltage DC Contactors are designed for 1500VDC voltage systems, including battery energy storage systems, electric vehicle (EV) chargers, electric marine vessels, and data centers. TE ECPN and ECPS contactors utilize gas-filling and ceramic-sealing technology for excellent arc extinguishing performance. The ECPN and ECPS incorporate TE's proprietary patented technologies to deliver exceptionally high system safety and reliability. These high-voltage DC contactors offer up to 15KA or 20KA strong short-circuit current endurance and up to 1500VDC enhanced breaking capacity. Continuous current carrying capacity ranges from 350A to 800A.