3-2061897-0

571-3-2061897-0
3-2061897-0

Mfr.:

Description:
Fibre Optic Cable Assemblies FOSM GLARO LEAD 4.8 LCD - LDC 30m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,12 € 94,12 €
89,41 € 178,82 €
78,22 € 469,32 €
74,85 € 3.817,35 €
73,79 € 7.526,58 €
252 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
LC Duplex
LC Duplex
9/125 um
30 m
2 Fiber
Zirconia
Black
Halogen Free Flame Retardant (HFFR)
Brand: TE Connectivity
Cable Diameter: 4.8 mm
Insertion Loss: 0.4 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 3
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.