3-1546306-0

TE Connectivity
571-3-1546306-0
3-1546306-0

Mfr.:

Description:
Barrier Terminal Blocks 30P.374 DR BARRIER STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4950   Multiples: 4950
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,40 € 61.380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
30 Position
9.53 mm
20 A
300 V
22 AWG
12 AWG
Dual Barrier, Flat Block with Mounting Ears
Open End Position
Black
0.374 DOUBLE ROW
Bulk
Brand: TE Connectivity
Housing Material: Thermoplastic
Length: 302 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: 6-32 x 1/4
Unit Weight: 120,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.