3-1393236-8

TE Connectivity
655-3-1393236-8
3-1393236-8

Mfr.:

Description:
General Purpose Relays V23092-A1048-A302

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7.220,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
48 VDC
1 Form A (SPST-NO)
6 A
Solder Pin
Through Hole
250 VAC
Non-Latching
Silver Tin Oxide (AgSnO2) with Gold Plating
SNR
28 mm
5 mm
15.01 mm
Tube
Brand: TE Connectivity
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: V23092-A1048-A302 V23092A1048A302
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Slimline SNR Series PCB Relays

TE Connectivity's (TE) / Schrack Slimline SNR PCB Relays feature protection class II reinforced insulation, 170mW sensitive coil, and a width of only 5mm. These relays offer 6A rated current, cadmium-free contacts, and high function-packaging density. Options include a vertical version, a flat-pack version, and one for DIN-rail sockets (stronger coil terminal). TE Schrack Slimline SNR relays are suitable for PCB mounting. Typical applications include interface technology, programmable logic controllers (PLCs), timers, and centralized and decentralized heating control.