2MM-RT-M-T-LP

TE Connectivity
571-2MM-RT-M-T-LP
2MM-RT-M-T-LP

Mfr.:

Description:
Headers & Wire Housings 2MM,REC,CNT,CRIMP,24-28AWG,TIN,LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,20 € 4.000,00 €

Similar Product

TE Connectivity 2-2316113-3
TE Connectivity
Terminals 2MM,REC,CNT,CRIMP, 24-28AWG,TIN,LP

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Receptacle Contact
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
Signal
28 AWG to 24 AWG
- 40 C
+ 125 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 2-2316113-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99