2MM-RDP-S09-S-H-TB

TE Connectivity
571-2MM-RDP-S09-SHTB
2MM-RDP-S09-S-H-TB

Mfr.:

Description:
Headers & Wire Housings 9P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76
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
20 Weeks Estimated factory production time.
Minimum: 1728   Multiples: 1728
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 2.920,32 €
1,63 € 5.633,28 €
1,60 € 8.294,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Receptacle
9 Position
2 mm (0.079 in)
1 Row
Panel Mount
IDC
Straight
Socket (Female)
Gold
Signal
30 AWG to 26 AWG
- 40 C
+ 125 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 2317212-9
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
8536694051
MXHTS:
8536695050
ECCN:
EAR99