2MM-RDP-S08-S-T-TB

TE Connectivity
571-2MM-RDP-S08-STTB
2MM-RDP-S08-S-T-TB

Mfr.:

Description:
Headers & Wire Housings 8P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN
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
20 Weeks Estimated factory production time.
Minimum: 2016   Multiples: 2016
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 1.751,90 €
0,841 € 3.390,91 €
0,82 € 4.959,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Receptacle
8 Position
2 mm (0.079 in)
1 Row
Panel Mount
IDC
Straight
Socket (Female)
Tin
Signal
30 AWG to 26 AWG
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 28
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 2317224-8
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
8536694051
MXHTS:
8536695050
ECCN:
EAR99