2MM-RCP-S16-BX

TE Connectivity
571-2MM-RCP-S16-BX
2MM-RCP-S16-BX

Mfr.:

Description:
Headers & Wire Housings AMPMODU 2 mm, Crimp receptacle, Positive Latch type, single row, 16 positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.958

Stock:
3.958 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,912 € 9,12 €
0,813 € 20,33 €
0,773 € 77,30 €
0,716 € 214,80 €
0,691 € 345,50 €
0,66 € 660,00 €
0,585 € 1.170,00 €
0,583 € 3.498,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
32 Position
2 mm (0.079 in)
1 Row
Panel Mount
Crimp
Socket (Female)
Signal
30 AWG to 24 AWG
- 40 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 1-2316104-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU 2MM Wire-to-Board Crimp Receptacles

TE Connectivity’s (TE) AMPMODU 2MM Wire-to-Board Crimp Receptacles provide a cost-effective and reliable solution for miniature electronics, occupying 38% less PCB space than traditional 2.54mm (0.100") centerline connectors. The AMPMODU 2MM W2B receptacle portfolio features housing styles without latches and with detent or positive latching, as well as two contact sizes for 30AWG to 24AWG wire. These connectors are available in single or double row with 2 to 25 positions per row and the phosphor bronze contacts with dual cantilever beams are offered in tin or gold plating. Applications for TE AMPMODU 2MM W2B Crimp Receptacles include robotics, building and home automation devices, material handling equipment, industrial controls, and more.