2MM-RC-S08-BX

TE Connectivity
571-2MM-RC-S08-BX
2MM-RC-S08-BX

Mfr.:

Description:
Headers & Wire Housings 8P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 1.340,00 €

Similar Product

TE Connectivity 2316102-8
TE Connectivity
Headers & Wire Housings 8P,2MM,REC,HSG,S R,CRIMP,PLAIN,BOX

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
8 Position
1 Row
Panel Mount
Crimp
Straight
30 AWG to 24 AWG
- 40 C
+ 125 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 2316102-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99