2MM-HSD-S02-HT-02-H-TB

TE Connectivity
571-2MMHSDS02HT02HTB
2MM-HSD-S02-HT-02-H-TB

Mfr.:

Description:
Headers & Wire Housings 2P,2MM,SHRD HDR,SRRT,2.8,0.76AU,TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.668

Stock:
5.668 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,10 € 11,00 €
0,836 € 20,90 €
0,796 € 71,64 €
0,736 € 397,44 €
0,701 € 757,08 €
0,679 € 1.711,08 €
0,629 € 3.170,16 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
2 mm (0.079 in)
1 Row
2 mm (0.079 in)
Through Hole
Solder
Right Angle
Pin (Male)
Gold
2.8 mm (0.11 in)
Board-to-Board
- 40 C
+ 125 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 90
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 2823394-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU 2mm Shrouded Headers

TE Connectivity's (TE) AMPMODU 2mm Shrouded Headers enhance the existing portfolio of 2mm breakaway headers and board-to-board receptacles necessary for reliable signal transfer. These shrouded headers come in a double-row configuration and are available in vertical and right-angle orientations with options  including both through-hole and surface mount terminations. TE AMPMODU 2mm Shrouded Headers occupy 38% less space on a PCB than a standard 2.54mm centreline, allowing for extended functionality. The detent latches of these shrouded headers help to prevent unmating in vibration environments.