2MM-HB-S02-HT-02-H-TB

TE Connectivity
571-2MM-HBS02HT02HTB
2MM-HB-S02-HT-02-H-TB

Mfr.:

Description:
Headers & Wire Housings 2P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.369

Stock:
18.369 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,646 € 6,46 €
0,538 € 53,80 €
0,516 € 139,32 €
0,481 € 259,74 €
0,457 € 493,56 €
0,445 € 1.141,43 €
0,412 € 2.113,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
2 Position
2 mm (0.079 in)
1 Row
2 mm (0.079 in)
Through Hole
Solder
Right Angle
Pin (Male)
Gold
2.8 mm (0.11 in)
Industrial, Commercial
- 40 C
+ 125 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 135
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC/DC
Part # Aliases: 2823104-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU 2mm Breakaway Headers

TE Connectivity’s (TE) AMPMODU 2mm Breakaway Headers occupy 38% less space on a PCB than the standard 2.54mm [0.100”] centerline connectors. This allows designers to build greater functionality in to boards. The AMPMODU 2mm breakaway headers come in suitable variants for automated surface mounting, through-hole-reflow and traditional through-hole mounting onto boards. This provides designers/customers with efficient and cost-effective applications on boards and a spectrum of options for PCB assemblies. These breakaway headers are intermateable with other major brand receptacles in the market. Typical applications include PLC/IO devices, servo drives, material handling equipment, building and home automation, industrial controls, robotics, instrumentation and test equipment.