293650-1

TE Connectivity
571-293650-1
293650-1

Mfr.:

Description:
Lighting Connectors UL PARALLEL SPLITTER HV4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
55 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 2.148,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
T-Splitter Connector
2 Position
6 A
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
Application: Wire to Board
Brand: TE Connectivity
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 10 mm
Length: 44.5 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Tradename: NECTOR
Voltage Rating: 125 V
Width: 19 mm
Unit Weight: 4,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99