293389-1

TE Connectivity
571-293389-1
293389-1

Mfr.:

Description:
Lighting Connectors MICRO QUADLOK SYS PIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.000

Stock:
39.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 13000   Multiples: 13000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 13000)
0,055 € 715,00 €
0,053 € 2.067,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,10 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Contacts
Crimp
Tin
NECTOR S
Reel
Brand: TE Connectivity
Product Type: Lighting Connectors
Factory Pack Quantity: 13000
Subcategory: Power
Tradename: NECTOR
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.