292336-1

TE Connectivity
571-292336-1
292336-1

Mfr.:

Description:
USB Connectors 1X1 A/REC R/A T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.950

Stock:
1.950 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,86 € 38,60 €
3,85 € 84,70 €
3,71 € 979,44 €
3,56 € 1.801,36 €
3,41 € 3.450,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder
4 Contact
1 Port
1 A
30 VAC
Right Angle
Tube
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Without Locking Feature
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Factory Pack Quantity: 22
Subcategory: USB Connectors
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

HDMI I/O Connectors

TE Connectivity's HDMI I/O Connectors meet the specification for version 1.3a. High-Definition Multimedia Interface (HDMI) technology is a digital interface standard for consumer electronics products such as digital televisions, set-top boxes and DVD players and supports high-definition video plus multi-channel audio on a single cable. TE's HDMI connectors offer a simple, user friendly connection with a friction lock design providing secure electrical contact and smooth cable insertion/extraction. The complete offerings of HDMI products from TE Connectivity include Standard (Type A) Connectors, Mini (Type C) Connectors, and HDMI Cable Assemblies.