284932-3

571-284932-3
284932-3

Mfr.:

Description:
Headers & Wire Housings DUOPLUG Standard female conn

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Receptacle
3 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
IDC
Right Angle
Socket (Female)
Tin
Wire-to-Board
24 AWG to 22 AWG
- 40 C
+ 110 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Rating: 2 A
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polybutylene terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 448
Subcategory: Headers & Wire Housings
Voltage Rating: 63 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99