2834085-1

TE Connectivity
571-2834085-1
2834085-1

Mfr.:

Description:
Fixed Terminal Blocks 2.54MM TOP ENTRY MSC 2P_GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 203 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,638 € 6,38 €
0,569 € 14,23 €
0,477 € 23,85 €
0,463 € 46,30 €
0,435 € 108,75 €
0,388 € 194,00 €
0,372 € 372,00 €
0,356 € 986,83 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
2.54 mm
Push-In
4 A
300 V
28 AWG
20 AWG
Horizontal
Brand: TE Connectivity
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1386
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.