2834078-2

TE Connectivity
571-2834078-2
2834078-2

Mfr.:

Description:
Fixed Terminal Blocks 5.0MM TOP ENTRY MSC 3P GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 569

Stock:
569 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 569 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,10 € 11,00 €
0,989 € 24,73 €
0,894 € 44,70 €
0,811 € 81,10 €
0,726 € 181,50 €
0,66 € 330,00 €
0,623 € 623,00 €
0,571 € 1.450,34 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
Push-In
16 A
300 V
28 AWG
14 AWG
45 deg
Brand: TE Connectivity
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 635
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.