2825206-1

TE Connectivity
571-2825206-1
2825206-1

Mfr.:

Description:
Power to the Board VAL-U-LOK PIN HCS SN 16AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,131 € 1,31 €
0,118 € 2,95 €
0,11 € 11,00 €
0,102 € 25,50 €
0,098 € 49,00 €
0,082 € 82,00 €
0,061 € 152,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
13 A
600 V
Crimp
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3500
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.