281934-3

TE Connectivity
571-281934-3
281934-3

Mfr.:

Description:
Automotive Connectors WIRE SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
135.453
Expected 6/8/2026
200.000
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,046 € 0,46 €
0,039 € 0,98 €
0,034 € 3,40 €
0,03 € 7,50 €
0,026 € 26,00 €
0,024 € 60,00 €
0,023 € 115,00 €
0,022 € 220,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
Red
Superseal 1.5
Brand: TE Connectivity
Description/Function: AMP Superseal 1.5mm Series, Automotive Seals & Cavity Plugs
Material: Silicone
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: SUPERSEAL
Type: Wire Seal
Unit Weight: 111 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.