27E130

TE Connectivity
655-27E130
27E130

Mfr.:

Description:
Relay Sockets & Fixings 6 POLE SOLDER SOCKET 100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Sockets
Chassis Mount
R10
Solder Terminal
6 Pole
Brand: TE Connectivity
Number of Contacts: 22
Packaging: Tray
Product Type: Relay Sockets & Hardware
Series: 27E
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1-1393143-3
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99