275447-1

TE Connectivity
571-275447-1
275447-1

Mfr.:

Description:
Chemicals SEALING & DIELECTRIC COMPOUND

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 288   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,47 € 24.039,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Chemicals
RoHS:  
Sealants
95.25 mm x 95.25 mm
Roll
Brand: TE Connectivity
Description/Function: Backing paper on one side, 10 ft roll
Packaging: Bulk
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY