2600044-1

Not Assigned
2600044-1

Mfr.:

Description:
Automotive Connectors DT-XT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Accessories
Terminal Position Assurance (TPA)
12 Position
5.5 mm (0.217 in)
Receptacle (Female)
Cable Mount / Free Hanging
Green
Brand: TE Connectivity
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99