2499542-6

TE Connectivity
571-2499542-6
2499542-6

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.5 BTB 3.25H REC 440P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,24 € 13,24 €
10,79 € 107,90 €
10,78 € 194,04 €
9,50 € 1.026,00 €
8,53 € 3.070,80 €
8,23 € 8.888,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Board to Board Connector
440 Position
0.5 mm (0.02 in)
2 Row
Solder
Horizontal
500 mA
12 V
25 Gbps
- 40 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
Tray
Brand: TE Connectivity
Data Rate: 25 Gbps
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 18
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25G 0.5mm Free Height Connectors

TE Connectivity 25G 0.5mm Free Height Connectors connect computer-on-module (COM) and COM Express modules to carrier boards. These connectors are two-piece, open pin field connectors designed for use in parallel stacking board-to-board applications. The 25G 0.5mm free height connectors support up to 25GT/s data transmission and are compatible with PCIe Gen 4 applications. These connectors support more position options, including 40, 80, 120, 160, 220, and 440 pin configurations. The 25G 0.5mm free height connectors feature an enhanced contact design that can enable better signal integrity performance. These connectors offer connection solutions with various plug and receptacle height combinations and provide design flexibility by allowing spacing variation between parallel boards.