2495708-1

TE Connectivity
571-2495708-1
2495708-1

Mfr.:

Description:
USB Connectors USB TYPE C RECEPTACLE 16P IPX7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,10 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
USB Type C
Receptacle
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
20 V/ VAC
Board Mount
IPX7
Reel
Board Thickness: 1 mm
Brand: TE Connectivity
Color: Black
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

USB Type-C Connector

TE Connectivity (TE) USB Type-C Receptacle provides one solution to deliver data up to 10Gbps, power up to 100W and audio/video input in a single connection. The USB Type-C connector is the next-generation solution for current and future USB applications. The USB Type-C connector is designed to an industry standard that provides a slim profile small enough for handheld devices yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. The connector supports a variety of different protocols, and with the use of adapters it is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB Type-C port. TE's new USB Type-C receptacle is designed with industry-leading EMI protection and enhanced retention features.
Learn More