2492669-2

TE Connectivity
655-2492669-2
2492669-2

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 1NC CONTACT BLOCK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,48 € 24,80 €
2,36 € 47,20 €
2,29 € 137,40 €
2,20 € 220,00 €
2,06 € 535,60 €
1,97 € 788,00 €
1,87 € 2.244,00 €
1,75 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
1 NC
Screw
Screw
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 25.54 mm
Illumination: Non-Illumination
Length: 32.35 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Width: 9.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.

ISE & IKE Selector Switches

TE Connectivity's (TE) / Alcoswitch ISE and IKE Selector Switches are versatile and durable control devices used in various electrical circuits and machinery. These switches enable users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, these selector switches provide a reliable method for controlling equipment, managing processes, and toggling between functions. TE / Alcoswitch Selector Switches are ideal for industrial machinery, control panels, power generation, building management systems, and marine and offshore equipment.