2492485-1

TE Connectivity
571-2492485-1
2492485-1

Mfr.:

Description:
RF Adapters - Between Series BMA Jack to SMA Jack Adapter Bulkhd Feedthru 17.27mm Stainless Steel 18 GHz 50 ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,74 € 33,74 €
30,09 € 300,90 €
28,66 € 716,50 €
27,66 € 1.383,00 €
26,68 € 2.668,00 €
26,14 € 6.535,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
BMA
Jack (Female)
Normal
18 GHz
50 Ohms
Stainless Steel
Gold
Bulk
Brand: TE Connectivity
Contact Material: Beryllium Copper
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.