2492482-1

TE Connectivity
571-2492482-1
2492482-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Jack Straight 2-Hole Flange Extended Receptacle 50 ohm 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €
16,00 € 160,00 €
15,00 € 375,00 €
14,28 € 714,00 €
13,60 € 1.360,00 €
13,59 € 3.397,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Panel Mount
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.