2490858-2

TE Connectivity
571-2490858-2
2490858-2

Mfr.:

Description:
RF Cable Assemblies RF .047 Assy, NanoRF Socket - SMA Plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,61 € 176,61 €
156,13 € 1.561,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
NanoRF
Socket (Female)
SMA
Plug (Male)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

RF Cable Assemblies for VITA Applications

TE Connectivity's (TE) RF Cable Assemblies for VITA Applications are engineered for rapid prototype development and testing/validation stages. These 0.047 cable assemblies meet the needs of design activities in embedded computing applications in the military, aerospace, and defense industries. The NanoRF or SMPM cable assemblies are manufactured with crimp, solder, and clamp terminations for easy installation, offering a quick way to prove designs with reliable dependency. The pre-configured cables are 6" or 12" in length with tight tolerance electrical characteristics, while the rugged and lightweight design provides reliable high use in harsh environments. This series from TE meets VITA standards and is designed to help meet budget management requirements. Typical applications include military/aerospace, C5ISR, defense communication systems, and military radar.