2487888-6

TE Connectivity
571-2487888-6
2487888-6

Mfr.:

Description:
Board to Board & Mezzanine Connectors FLOATING BTB PLUG -V 19.7MM H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,46 € 64,60 €
Full Reel (Order in multiples of 110)
5,45 € 599,50 €
5,04 € 1.108,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Header
60 Position
0.8 mm (0.031 in)
2 Row
Solder
Right Angle
500 mA
- 40 C
+105 C
Gold
Copper Alloy
Thermoplastic (TP)
Reel
Cut Tape
Brand: TE Connectivity
Flammability Rating: UL94 V-0
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 110
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.8 mm Free Height Floating Connectors

TE Connectivity's (TE) 0.8mm Free Height Floating Connectors offer a ±0.6mm floating range and a robust design that enables reliable blind mating even in high-vibration applications. These connectors feature board stacking heights ranging from 6.5mm to 24.7mm and are available in sizes from 30 to 120 pins. Floating connectors provide accurate positioning in PCBs and are easy to mount due to the location peg. TE 0.8mm Free Height Floating Connectors offer a broad coverage that supports flexible design-in for industrial, automotive, and data communication applications.