2486512-1

TE Connectivity
571-2486512-1
2486512-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Plug Right Angle Direct Solder .141" Semi Rigid 50 ohm 12 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 16,03 €
13,61 € 136,10 €
12,76 € 319,00 €
12,15 € 607,50 €
11,58 € 1.158,00 €
11,40 € 2.850,00 €
11,19 € 11.190,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Right Angle
Cable Mount / Free Hanging
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Right Angle
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Gold
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.