2486509-1

TE Connectivity
571-2486509-1
2486509-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Jack Right Angle 2-Hole Flange Extended Receptacle 50 ohm 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,55 € 34,55 €
29,35 € 293,50 €
27,52 € 688,00 €
26,20 € 1.310,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Right Angle
Panel Mount
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Right Angle
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99